



UVZ2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13526-1-ND - Cut Tape (CT) 493-13526-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 192 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.75300 | kr.37.53 |
| 50 | kr.2.83900 | kr.141.95 |
| 100 | kr.2.54870 | kr.254.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.04808 | kr.1,024.04 |
| 1.000 | kr.1.89027 | kr.1,890.27 |
| 1.500 | kr.1.81062 | kr.2,715.93 |
| 2.500 | kr.1.72177 | kr.4,304.43 |
| 3.500 | kr.1.66954 | kr.5,843.39 |
| 5.000 | kr.1.61908 | kr.8,095.40 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

