Direct
Parametric Equivalent
Parametric Equivalent




UVZ2CR47MED | |
|---|---|
DigiKey Part Number | 493-1383-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2CR47MED |
Description | CAP ALUM 0.47UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2CR47MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2CR47MED | Nichicon | 521 | 493-1989-ND | kr.2.82000 | Direct |
| UPS2DR47MED | Nichicon | 905 | 493-17157-ND | kr.2.31000 | Parametric Equivalent |
| UVY2DR47MED | Nichicon | 1.953 | UVY2DR47MED-ND | kr.2.12000 | Parametric Equivalent |




