



UVZ2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-13516-1-ND - Cut Tape (CT) 493-13516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 344 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.47100 | kr.54.71 |
| 50 | kr.4.19580 | kr.209.79 |
| 100 | kr.3.79200 | kr.379.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09670 | kr.1,548.35 |
| 1.000 | kr.2.87779 | kr.2,877.79 |
| 1.500 | kr.2.76728 | kr.4,150.92 |
| 2.500 | kr.2.64411 | kr.6,610.27 |
| 3.500 | kr.2.57170 | kr.9,000.95 |
| 5.000 | kr.2.50175 | kr.12,508.75 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

