Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1V101MED | |
|---|---|
DigiKey Part Number | 493-1318-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V101MED |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V101MPD | Nichicon | 9.315 | UPJ1V101MPD-ND | kr.2.95000 | Similar |
| UPS1V101MPD | Nichicon | 598 | 493-15852-ND | kr.3.27000 | Similar |
| UPV1V101MGD | Nichicon | 22.376 | 493-16344-ND | kr.5.64000 | Similar |
| UPW1V101MPD | Nichicon | 7.334 | 493-1861-ND | kr.2.50000 | Similar |
| EEU-HD1V101 | Panasonic Industry | 2 | P15169-ND | kr.6.41000 | Direct |











