UVZ1J100MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.32518
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.38173
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.170
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.24128
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1J100MDD1TD

DigiKey Part Number
493-13478-1-ND - Cut Tape (CT)
493-13478-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1J100MDD1TD
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1J100MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX10MEFCT15X11Rubycon0100PX10MEFCT15X11-NDkr.0.32518Parametric Equivalent
63PX10MEFCT15X11Rubycon01189-63PX10MEFCT15X11TB-NDkr.0.38173Parametric Equivalent
ECA-1JHG100IPanasonic Industry3.170P19530CT-NDkr.2.03000Parametric Equivalent
RJA100M1JBK-0511SSurge04403-RJA100M1JBK-0511S-NDkr.0.24128Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes