22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H220MDD

DigiKey Part Number
493-1338-ND
Manufacturer
Manufacturer Product Number
UVZ1H220MDD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H220MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
136 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H220MGDNichicon3.690493-17183-NDkr.3.78000Similar
UVY1H220MDDNichicon1493-17362-NDkr.1.73000Parametric Equivalent
UVY1H220MDD1TDNichicon2.628493-12915-1-NDkr.1.86000Parametric Equivalent
UVY1J220MDDNichicon3.258493-17366-NDkr.1.73000Parametric Equivalent
UVY1J220MDD1TDNichicon5.526493-12930-1-NDkr.1.86000Parametric Equivalent
In-Stock: 8
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes