



UVZ1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13459-1-ND - Cut Tape (CT) 493-13459-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.19900 | kr.21.99 |
| 50 | kr.1.63080 | kr.81.54 |
| 100 | kr.1.44930 | kr.144.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.13778 | kr.568.89 |
| 1.000 | kr.1.03938 | kr.1,039.38 |
| 1.500 | kr.0.98966 | kr.1,484.49 |
| 2.500 | kr.0.93422 | kr.2,335.55 |
| 3.500 | kr.0.90161 | kr.3,155.64 |
| 5.000 | kr.0.87011 | kr.4,350.55 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

