



UVZ1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-7053-1-ND - Cut Tape (CT) 493-7053-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.83300 | kr.18.33 |
| 50 | kr.1.34780 | kr.67.39 |
| 100 | kr.1.19530 | kr.119.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.93080 | kr.465.40 |
| 1.000 | kr.0.84722 | kr.847.22 |
| 1.500 | kr.0.80499 | kr.1,207.48 |
| 2.500 | kr.0.75792 | kr.1,894.80 |
| 3.500 | kr.0.73025 | kr.2,555.88 |
| 5.000 | kr.0.70348 | kr.3,517.40 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

