Similar
Direct
Direct
Upgrade
Similar




UVZ1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-13455-1-ND - Cut Tape (CT) 493-13455-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2535 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.5.69100 | kr.56.91 |
| 50 | kr.4.36600 | kr.218.30 |
| 100 | kr.3.94800 | kr.394.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.22798 | kr.1,613.99 |
| 1.000 | kr.3.00107 | kr.3,001.07 |
| 1.500 | kr.2.88655 | kr.4,329.82 |
| 2.500 | kr.2.75891 | kr.6,897.28 |
| 3.500 | kr.2.68386 | kr.9,393.51 |
| 5.000 | kr.2.61139 | kr.13,056.95 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |





