



UVZ1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-14210-1-ND - Cut Tape (CT) 493-14210-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C471MPD1TA Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.35540 | kr.67.77 |
| 100 | kr.1.20270 | kr.120.27 |
| 500 | kr.0.93718 | kr.468.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.85343 | kr.853.43 |
| 2.000 | kr.0.78369 | kr.1,567.38 |
| 3.000 | kr.0.74850 | kr.2,245.50 |
| 5.000 | kr.0.70923 | kr.3,546.15 |
| 7.000 | kr.0.68615 | kr.4,803.05 |
| 10.000 | kr.0.66384 | kr.6,638.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

