3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ1C332MHD1TO

DigiKey Part Number
493-13446-1-ND - Cut Tape (CT)
493-13446-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1C332MHD1TO
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.3455 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.08900kr.60.89
50kr.4.68880kr.234.44
100kr.4.24440kr.424.44
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.48044kr.1,740.22
1.000kr.3.23969kr.3,239.69
1.500kr.3.11825kr.4,677.38
2.500kr.2.98285kr.7,457.12
3.500kr.2.90327kr.10,161.44
5.000kr.2.82638kr.14,131.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250