



UVY2W2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2W2R2MPD1TACT-ND - Cut Tape (CT) UVY2W2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W2R2MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 23 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98000 | kr.29.80 |
| 50 | kr.2.23540 | kr.111.77 |
| 100 | kr.1.99900 | kr.199.90 |
| 500 | kr.1.59058 | kr.795.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09257 | kr.1,092.57 |
| 2.000 | kr.1.00756 | kr.2,015.12 |
| 3.000 | kr.0.96461 | kr.2,893.83 |
| 5.000 | kr.0.91676 | kr.4,583.80 |
| 7.000 | kr.0.88862 | kr.6,220.34 |
| 10.000 | kr.0.86144 | kr.8,614.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

