



UVY2W220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13001-1-ND - Cut Tape (CT) 493-13001-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W220MHD1TO |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.6.83500 | kr.68.35 |
| 50 | kr.5.28540 | kr.264.27 |
| 100 | kr.4.79490 | kr.479.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.95098 | kr.1,975.49 |
| 1.000 | kr.3.68523 | kr.3,685.23 |
| 1.500 | kr.3.55112 | kr.5,326.68 |
| 2.500 | kr.3.40162 | kr.8,504.05 |
| 3.500 | kr.3.31375 | kr.11,598.12 |
| 5.000 | kr.3.22889 | kr.16,144.45 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |

