Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2V470MHD | |
|---|---|
DigiKey Part Number | UVY2V470MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVY2V470MHD |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 241.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD | Nichicon | 0 | 493-5877-ND | kr.16.48000 | Upgrade |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | kr.14.07000 | Similar |
| UCY2V470MHD3 | Nichicon | 207 | 493-16732-ND | kr.14.01000 | Similar |
| UPJ2V470MHD | Nichicon | 0 | 493-5576-ND | kr.0.00000 | Similar |
| UPM2V470MHD | Nichicon | 0 | 493-5645-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.75848 | kr.1,903.39 |
| Unit Price without VAT: | kr.4.75848 |
|---|---|
| Unit Price with VAT: | kr.5.94810 |













