Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




UVY2V220MHD | |
|---|---|
DigiKey Part Number | UVY2V220MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVY2V220MHD |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V220MHD | Nichicon | 245 | 493-5881-ND | kr.9.07000 | Direct |
| UCY2V220MHD3 | Nichicon | 0 | UCY2V220MHD3-ND | kr.2.85420 | Direct |
| UCS2G220MHD | Nichicon | 16.053 | 493-5875-ND | kr.9.45000 | Upgrade |
| UCY2V220MPD | Nichicon | 6.132 | 493-16295-ND | kr.9.83000 | Similar |
| UPJ2V220MHD | Nichicon | 0 | UPJ2V220MHD-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12434 | kr.2,124.34 |
| Unit Price without VAT: | kr.2.12434 |
|---|---|
| Unit Price with VAT: | kr.2.65543 |















