



UVY2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-7469-1-ND - Cut Tape (CT) 493-7469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G2R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 31.05 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.71820 | kr.85.91 |
| 100 | kr.1.52980 | kr.152.98 |
| 500 | kr.1.20410 | kr.602.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10126 | kr.1,101.26 |
| 2.000 | kr.1.01570 | kr.2,031.40 |
| 3.000 | kr.0.97251 | kr.2,917.53 |
| 5.000 | kr.0.92435 | kr.4,621.75 |
| 7.000 | kr.0.89603 | kr.6,272.21 |
| 10.000 | kr.0.86868 | kr.8,686.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

