



UVY2E220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12983-1-ND - Cut Tape (CT) 493-12983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E220MPD1TD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 120.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.52500 | kr.35.25 |
| 50 | kr.2.65640 | kr.132.82 |
| 100 | kr.2.38190 | kr.238.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.90898 | kr.954.49 |
| 1.000 | kr.1.75979 | kr.1,759.79 |
| 1.500 | kr.1.68445 | kr.2,526.68 |
| 2.500 | kr.1.60047 | kr.4,001.18 |
| 3.500 | kr.1.55109 | kr.5,428.82 |
| 5.000 | kr.1.50339 | kr.7,516.95 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

