



UVY2D4R7MED | |
|---|---|
DigiKey Part Number | 493-17371-ND |
Manufacturer | |
Manufacturer Product Number | UVY2D4R7MED |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D4R7MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40.25 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2D4R7MPD | Nichicon | 1.016 | 493-1401-ND | kr.0.55000 | Similar |
| 200LEX4.7MEFC6.3X11 | Rubycon | 1.186 | 1189-2701-ND | kr.0.50000 | Direct |
| 200LEX4R7MEFC6.3X11 | Rubycon | 0 | 200LEX4R7MEFC6.3X11-ND | kr.0.11265 | Upgrade |
| 200LLE4R7MEFC6.3X11 | Rubycon | 3.633 | 1189-1181-ND | kr.0.37000 | Upgrade |
| 200LLE4R7MEFCMZ6.3X11 | Rubycon | 0 | 200LLE4R7MEFCMZ6.3X11-ND | kr.0.09784 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.89100 | kr.18.91 |
| 50 | kr.1.39600 | kr.69.80 |
| 100 | kr.1.23840 | kr.123.84 |
| 500 | kr.0.96598 | kr.482.99 |
| 1.000 | kr.0.87990 | kr.879.90 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

