10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2D100MPD1TD

DigiKey Part Number
493-12970-1-ND - Cut Tape (CT)
493-12970-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2D100MPD1TD
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2D100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
65.55 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.48500kr.24.85
50kr.1.85380kr.92.69
100kr.1.65160kr.165.16
500kr.1.30402kr.652.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.19427kr.1,194.27
2.000kr.1.10300kr.2,206.00
3.000kr.1.05692kr.3,170.76
5.000kr.1.00555kr.5,027.75
7.000kr.0.97535kr.6,827.45
10.000kr.0.94617kr.9,461.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750