



UVY2C680MHD1TO | |
|---|---|
DigiKey Part Number | 493-12967-1-ND - Cut Tape (CT) 493-12967-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C680MHD1TO |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 287.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.5.04800 | kr.50.48 |
| 50 | kr.3.85420 | kr.192.71 |
| 100 | kr.3.47800 | kr.347.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.82882 | kr.1,414.41 |
| 1.000 | kr.2.62428 | kr.2,624.28 |
| 1.500 | kr.2.52103 | kr.3,781.55 |
| 2.500 | kr.2.40598 | kr.6,014.95 |
| 3.500 | kr.2.33833 | kr.8,184.15 |
| 5.000 | kr.2.27299 | kr.11,364.95 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

