



UVY2C470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12966-1-ND - Cut Tape (CT) 493-12966-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C470MPD1TD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.24100 | kr.42.41 |
| 50 | kr.3.22200 | kr.161.10 |
| 100 | kr.2.89860 | kr.289.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.34174 | kr.1,170.87 |
| 1.000 | kr.2.16619 | kr.2,166.19 |
| 1.500 | kr.2.07757 | kr.3,116.36 |
| 2.500 | kr.1.97874 | kr.4,946.85 |
| 3.500 | kr.1.92064 | kr.6,722.24 |
| 5.000 | kr.1.86452 | kr.9,322.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

