



UVY2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12963-1-ND - Cut Tape (CT) 493-12963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 356.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.6.17300 | kr.61.73 |
| 50 | kr.4.75300 | kr.237.65 |
| 100 | kr.4.30420 | kr.430.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53110 | kr.1,765.55 |
| 1.000 | kr.3.28772 | kr.3,287.72 |
| 1.500 | kr.3.16485 | kr.4,747.27 |
| 2.500 | kr.3.02791 | kr.7,569.77 |
| 3.500 | kr.2.94742 | kr.10,315.97 |
| 5.000 | kr.2.86966 | kr.14,348.30 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

