



UKL1C151MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C151MPDANATDCT-ND - Cut Tape (CT) UKL1C151MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151MPDANATD |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.59200 | kr.25.92 |
| 50 | kr.1.93400 | kr.96.70 |
| 100 | kr.1.72540 | kr.172.54 |
| 500 | kr.1.36628 | kr.683.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.25293 | kr.1,252.93 |
| 2.000 | kr.1.15866 | kr.2,317.32 |
| 3.000 | kr.1.11104 | kr.3,333.12 |
| 5.000 | kr.1.05798 | kr.5,289.90 |
| 7.000 | kr.1.02679 | kr.7,187.53 |
| 10.000 | kr.0.99665 | kr.9,966.50 |
| 12.000 | kr.0.98233 | kr.11,787.96 |
| 24.000 | kr.0.93383 | kr.22,411.92 |
| 25.000 | kr.0.93124 | kr.23,281.00 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

