



UVY1V470MDD1TD | |
|---|---|
DigiKey Part Number | 493-12942-1-ND - Cut Tape (CT) 493-12942-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V470MDD1TD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V470MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Ripple Current @ High Frequency | 186 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80360 | kr.40.18 |
| 100 | kr.0.70760 | kr.70.76 |
| 500 | kr.0.54038 | kr.270.19 |
| 1.000 | kr.0.48749 | kr.487.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44350 | kr.887.00 |
| 4.000 | kr.0.40688 | kr.1,627.52 |
| 6.000 | kr.0.38840 | kr.2,330.40 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

