Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1V101MED1TD | |
|---|---|
DigiKey Part Number | 493-12937-1-ND - Cut Tape (CT) 493-12937-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V101MED1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V101MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX100MEFC6.3X11 | Rubycon | 1.633 | 1189-1275-ND | kr.2.16000 | Parametric Equivalent |
| ECA-1VHG101 | Panasonic Industry | 0 | P5551-ND | kr.2.66000 | Parametric Equivalent |
| ECA-1VHG101I | Panasonic Industry | 15.729 | P19544CT-ND | kr.2.73000 | Parametric Equivalent |
| EKMQ350ELL101MF11D | Chemi-Con | 6 | 565-EKMQ350ELL101MF11D-ND | kr.3.74000 | Parametric Equivalent |
| RJA101M1VBK-0611S | Surge | 783 | 4403-RJA101M1VBK-0611S-ND | kr.1.59000 | Parametric Equivalent |





