



UVY1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12933-1-ND - Cut Tape (CT) 493-12933-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.64900 | kr.46.49 |
| 50 | kr.3.54040 | kr.177.02 |
| 100 | kr.3.18930 | kr.318.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.58498 | kr.1,292.49 |
| 1.000 | kr.2.39460 | kr.2,394.60 |
| 1.500 | kr.2.29847 | kr.3,447.70 |
| 2.500 | kr.2.19129 | kr.5,478.22 |
| 3.500 | kr.2.12829 | kr.7,449.01 |
| 5.000 | kr.2.06741 | kr.10,337.05 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

