2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1E222MHD1TO

DigiKey Part Number
493-12905-1-ND - Cut Tape (CT)
493-12905-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1E222MHD1TO
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1E222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.2535 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1E222MHDNichicon9.070UVY1E222MHD-NDkr.9.70000Parametric Equivalent
UVZ1E222MHDNichicon1.621493-1306-NDkr.8.75000Parametric Equivalent
ECA-1EHG222Panasonic Industry1.028P5545-NDkr.10.90000Parametric Equivalent
ECA-1EHG222BPanasonic Industry331P19519CT-NDkr.11.10000Parametric Equivalent
EEU-HD1V222Panasonic Industry305P15177-NDkr.20.03000Parametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.82000kr.58.20
50kr.4.47480kr.223.74
100kr.4.04940kr.404.94
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.31532kr.1,657.66
1.000kr.3.08435kr.3,084.35
1.500kr.2.96779kr.4,451.68
2.500kr.2.83784kr.7,094.60
3.500kr.2.76143kr.9,665.00
5.000kr.2.68765kr.13,438.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750