Parametric Equivalent
Parametric Equivalent




UVY1E221MED1TD | |
|---|---|
DigiKey Part Number | 493-12904-1-ND - Cut Tape (CT) 493-12904-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E221MED1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX220MEFC6.3X11 | Rubycon | 5.754 | 1189-1734-ND | kr.2.16000 | Parametric Equivalent |
| 25PX220MEFCT16.3X11 | Rubycon | 0 | 25PX220MEFCT16.3X11-ND | kr.0.52975 | Parametric Equivalent |


