Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR2V100MPD1CA | |
|---|---|
DigiKey Part Number | UVR2V100MPD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2V100MPD1CA |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 184 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2V100MPD | Nichicon | 213 | 493-1218-ND | kr.5.14000 | Parametric Equivalent |
| UVR2V100MPD1AA | Nichicon | 0 | UVR2V100MPD1AA-ND | kr.1.33025 | Parametric Equivalent |
| UVR2V100MPD1TD | Nichicon | 299 | 493-12869-1-ND | kr.5.26000 | Parametric Equivalent |
| ESMG401ELL100MJ20S | Chemi-Con | 2.356 | 565-ESMG401ELL100MJ20S-ND | kr.9.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.1.33659 | kr.2,138.54 |
| Unit Price without VAT: | kr.1.33659 |
|---|---|
| Unit Price with VAT: | kr.1.67074 |



