



UVR2E4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12852-1-ND - Cut Tape (CT) 493-12852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2E4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 88 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.59760 | kr.79.88 |
| 100 | kr.1.42080 | kr.142.08 |
| 500 | kr.1.11470 | kr.557.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01814 | kr.1,018.14 |
| 2.000 | kr.0.93782 | kr.1,875.64 |
| 3.000 | kr.0.89724 | kr.2,691.72 |
| 5.000 | kr.0.85201 | kr.4,260.05 |
| 7.000 | kr.0.82540 | kr.5,777.80 |
| 10.000 | kr.0.79972 | kr.7,997.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

