UVR2E2R2MED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.3.22000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.51241
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.75884
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.96000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.61963
Datasheet

Similar


Panasonic Industry
In Stock: 3.218
Unit Price: kr.2.51000
Datasheet
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2E2R2MED

DigiKey Part Number
493-1189-ND
Manufacturer
Manufacturer Product Number
UVR2E2R2MED
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2E2R2MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes