VR Series 8mm X 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series 8mm X 11.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2D4R7MPD1TD

DigiKey Part Number
493-12843-1-ND - Cut Tape (CT)
493-12843-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2D4R7MPD1TD
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2D4R7MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.70900kr.17.09
50kr.1.25700kr.62.85
100kr.1.11360kr.111.36
500kr.0.86618kr.433.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.78803kr.788.03
2.000kr.0.72304kr.1,446.08
3.000kr.0.69020kr.2,070.60
5.000kr.0.65357kr.3,267.85
7.000kr.0.63204kr.4,424.28
10.000kr.0.61123kr.6,112.30
12.000kr.0.60134kr.7,216.08
24.000kr.0.56785kr.13,628.40
25.000kr.0.56606kr.14,151.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750