Direct
Direct
Direct




UVR2A4R7MDD1TA | |
|---|---|
DigiKey Part Number | 493-14732-1-ND - Cut Tape (CT) 493-14732-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A4R7MDD1TA |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A4R7MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2A4R7MDD1TD | Nichicon | 427 | 493-12823-1-ND | kr.1.71000 | Direct |
| 100YXJ4.7MT15X11 | Rubycon | 0 | 100YXJ4.7MT15X11-ND | kr.0.33431 | Direct |
| 100YXJ4.7MTA5X11 | Rubycon | 0 | 100YXJ4.7MTA5X11-ND | kr.0.33431 | Direct |




