UVR2A4R7MDD1TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 427
Unit Price: kr.1.71000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.33431
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.33431
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A4R7MDD1TA

DigiKey Part Number
493-14732-1-ND - Cut Tape (CT)
493-14732-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2A4R7MDD1TA
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A4R7MDD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
90 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR2A4R7MDD1TDNichicon427493-12823-1-NDkr.1.71000Direct
100YXJ4.7MT15X11Rubycon0100YXJ4.7MT15X11-NDkr.0.33431Direct
100YXJ4.7MTA5X11Rubycon0100YXJ4.7MTA5X11-NDkr.0.33431Direct
Obsolete
This product is no longer manufactured. View Substitutes