



UVR2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12821-1-ND - Cut Tape (CT) 493-12821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.86500 | kr.18.65 |
| 50 | kr.1.37820 | kr.68.91 |
| 100 | kr.1.22170 | kr.122.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.95252 | kr.476.26 |
| 1.000 | kr.0.86740 | kr.867.40 |
| 1.500 | kr.0.82441 | kr.1,236.62 |
| 2.500 | kr.0.77646 | kr.1,941.15 |
| 3.500 | kr.0.74827 | kr.2,618.95 |
| 5.000 | kr.0.72101 | kr.3,605.05 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

