



UVR2A102MHD | |
|---|---|
DigiKey Part Number | 493-1152-ND |
Manufacturer | |
Manufacturer Product Number | UVR2A102MHD |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.587 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.35500 | kr.113.55 |
| 50 | kr.8.96720 | kr.448.36 |
| 100 | kr.8.21220 | kr.821.22 |
| 500 | kr.6.91492 | kr.3,457.46 |
| 1.000 | kr.6.50674 | kr.6,506.74 |
| 2.500 | kr.6.07134 | kr.15,178.35 |
| 5.000 | kr.5.80621 | kr.29,031.05 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |

