



UVR1V472MHD | |
|---|---|
DigiKey Part Number | 493-1088-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.105 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.04400 | kr.110.44 |
| 50 | kr.8.70860 | kr.435.43 |
| 100 | kr.7.97190 | kr.797.19 |
| 500 | kr.6.70494 | kr.3,352.47 |
| 1.000 | kr.6.30627 | kr.6,306.27 |
| 2.500 | kr.5.88101 | kr.14,702.52 |
| 5.000 | kr.5.62208 | kr.28,110.40 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

