



UVR1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVR1V221MPD1TDCT-ND - Cut Tape (CT) 493-UVR1V221MPD1TDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 577.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.72200 | kr.17.22 |
| 50 | kr.1.26600 | kr.63.30 |
| 100 | kr.1.12260 | kr.112.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.74636 | kr.373.18 |
| 1.000 | kr.0.66304 | kr.663.04 |
| 1.500 | kr.0.64542 | kr.968.13 |
| 2.500 | kr.0.62733 | kr.1,568.33 |
| 3.500 | kr.0.58770 | kr.2,056.95 |
| 5.000 | kr.0.54838 | kr.2,741.90 |
| 6.000 | kr.0.54052 | kr.3,243.12 |
| 12.000 | kr.0.52988 | kr.6,358.56 |
| 12.500 | kr.0.52966 | kr.6,620.75 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

