Direct
Direct
Similar
Parametric Equivalent




UVR1V101MED1TA | |
|---|---|
DigiKey Part Number | UVR1V101MED1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V101MED1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V101MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VM101 | Panasonic Industry | 13.123 | P5165-ND | kr.1.97000 | Direct |
| ECA-1VM101I | Panasonic Industry | 12.738 | 10-ECA-1VM101ICT-ND | kr.2.03000 | Direct |
| SK101M035ST | Cornell Dubilier Knowles | 2.278 | 338-1669-ND | kr.18.01000 | Similar |
| ECA-1VM101B | Panasonic Industry | 9.678 | 10-ECA-1VM101BCT-ND | kr.2.03000 | Parametric Equivalent |



