



UVR1J102MHD1CA | |
|---|---|
DigiKey Part Number | UVR1J102MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1J102MHD1CA |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.64300 | kr.66.43 |
| 50 | kr.5.13920 | kr.256.96 |
| 100 | kr.4.66300 | kr.466.30 |
| 630 | kr.3.75324 | kr.2,364.54 |
| 1.260 | kr.3.51086 | kr.4,423.68 |
| 2.520 | kr.3.30956 | kr.8,340.09 |
| 5.040 | kr.3.14239 | kr.15,837.65 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

