



UVR1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVR1J101MPD1TDCT-ND - Cut Tape (CT) UVR1J101MPD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM101 | Panasonic Industry | 18.409 | P5193-ND | kr.3.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.34100 | kr.67.05 |
| 100 | kr.1.18840 | kr.118.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.92534 | kr.462.67 |
| 1.000 | kr.0.84227 | kr.842.27 |
| 1.500 | kr.0.80031 | kr.1,200.46 |
| 2.500 | kr.0.75348 | kr.1,883.70 |
| 3.500 | kr.0.72594 | kr.2,540.79 |
| 5.000 | kr.0.69931 | kr.3,496.55 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

