



UVR1H4R7MDD1TA | |
|---|---|
DigiKey Part Number | 493-6100-1-ND - Cut Tape (CT) 493-6100-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H4R7MDD1TA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H4R7MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM4R7 | Panasonic Industry | 10.211 | P5177-ND | kr.1.46000 | Similar |
| ECA-1HM4R7I | Panasonic Industry | 11.192 | 10-ECA-1HM4R7ICT-ND | kr.1.46000 | Similar |
| ECE-A1HKA4R7 | Panasonic Industry | 52.396 | P827-ND | kr.1.65000 | Similar |
| ECE-A1HKA4R7B | Panasonic Industry | 11.779 | 10-ECE-A1HKA4R7BCT-ND | kr.1.65000 | Similar |
| ECE-A1HKA4R7I | Panasonic Industry | 3.969 | 10-ECE-A1HKA4R7ICT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.73160 | kr.36.58 |
| 100 | kr.0.64290 | kr.64.29 |
| 500 | kr.0.48906 | kr.244.53 |
| 1.000 | kr.0.44038 | kr.440.38 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

