Upgrade
Similar
Similar
Similar
Similar




UVR1H470MED1TA | |
|---|---|
DigiKey Part Number | UVR1H470MED1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H470MED1TA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H470MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 310 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM470 | Panasonic Industry | 40.959 | P5192-ND | kr.2.09000 | Upgrade |
| ECA-1HM470 | Panasonic Industry | 35.068 | P5181-ND | kr.1.97000 | Similar |
| ECA-1HM470B | Panasonic Industry | 5.082 | 10-ECA-1HM470BCT-ND | kr.2.03000 | Similar |
| ECA-1HM470I | Panasonic Industry | 4.737 | 10-ECA-1HM470ICT-ND | kr.2.03000 | Similar |
| SK470M050ST | Cornell Dubilier Knowles | 2.429 | 338-1677-ND | kr.4.44000 | Similar |



