

UVR1H102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12786-1-ND - Cut Tape (CT) 493-12786-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H102MHD1TO |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5525 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.74900 | kr.47.49 |
| 50 | kr.3.62500 | kr.181.25 |
| 100 | kr.3.26980 | kr.326.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.44378 | kr.1,221.89 |
| 1.000 | kr.2.26323 | kr.2,263.23 |
| 1.500 | kr.2.17207 | kr.3,258.11 |
| 2.500 | kr.2.07045 | kr.5,176.12 |
| 3.500 | kr.2.01071 | kr.7,037.48 |
| 5.000 | kr.1.95300 | kr.9,765.00 |
| 6.000 | kr.1.92557 | kr.11,553.42 |
| 12.000 | kr.1.83269 | kr.21,992.28 |
| 12.500 | kr.1.82775 | kr.22,846.88 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

