



UVR1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-5913-1-ND - Cut Tape (CT) 493-5913-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.104 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.00980 | kr.100.49 |
| 100 | kr.1.79420 | kr.179.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.42104 | kr.710.52 |
| 1.000 | kr.1.30338 | kr.1,303.38 |
| 1.500 | kr.1.24395 | kr.1,865.92 |
| 2.500 | kr.1.17767 | kr.2,944.18 |
| 3.500 | kr.1.13870 | kr.3,985.45 |
| 5.000 | kr.1.10106 | kr.5,505.30 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

