



| UVR1E102MPD1TD | |
|---|---|
| DigiKey Part Number | 493-5913-1-ND - Cut Tape (CT) 493-5913-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UVR1E102MPD1TD | 
| Description | CAP ALUM 1000UF 20% 25V RADIAL | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UVR1E102MPD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 960 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.104 A @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 | 
| 10 | kr.2.61800 | kr.26.18 | 
| 50 | kr.1.95460 | kr.97.73 | 
| 100 | kr.1.74460 | kr.174.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.38188 | kr.690.94 | 
| 1.000 | kr.1.26739 | kr.1,267.39 | 
| 1.500 | kr.1.20964 | kr.1,814.46 | 
| 2.500 | kr.1.14519 | kr.2,862.97 | 
| 3.500 | kr.1.10729 | kr.3,875.52 | 
| 5.000 | kr.1.07068 | kr.5,353.40 | 
| 6.000 | kr.1.05327 | kr.6,319.62 | 
| 12.000 | kr.0.99434 | kr.11,932.08 | 
| 12.500 | kr.0.99120 | kr.12,390.00 | 
| Unit Price without VAT: | kr.4.16000 | 
|---|---|
| Unit Price with VAT: | kr.5.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark