UVR1C470MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2.383
Unit Price: kr.1.97000
Datasheet

Direct


Nichicon
In Stock: 10.859
Unit Price: kr.1.97000
Datasheet

Upgrade


Nichicon
In Stock: 202
Unit Price: kr.2.09000
Datasheet

Upgrade


Nichicon
In Stock: 11.082
Unit Price: kr.2.16000
Datasheet

Upgrade


Nichicon
In Stock: 56
Unit Price: kr.1.71000
Datasheet

Upgrade


Nichicon
In Stock: 1.058
Unit Price: kr.1.71000
Datasheet

Similar


Nichicon
In Stock: 1.007
Unit Price: kr.1.65000
Datasheet

Direct


Chemi-Con
In Stock: 2.850
Unit Price: kr.3.17000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.980
Unit Price: kr.2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 1.654
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 11.458
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 760
Unit Price: kr.1.71000
Datasheet

Similar


Panasonic Industry
In Stock: 2.605
Unit Price: kr.1.78000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1C470MDD1TD

DigiKey Part Number
UVR1C470MDD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1C470MDD1TD
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1C470MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
220 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C470MDD1TDNichicon2.383493-11373-1-NDkr.1.97000Direct
UPW1C470MDD1TDNichicon10.859493-11386-1-NDkr.1.97000Direct
UPM1C470MDD1TDNichicon202493-11398-1-NDkr.2.09000Upgrade
UPS1C470MDD1TDNichicon11.082493-5361-1-NDkr.2.16000Upgrade
UVK1V470MDD1TDNichicon56493-12597-1-NDkr.1.71000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes