



UVR1C332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12769-1-ND - Cut Tape (CT) 493-12769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C332MHD1TO |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.955 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.5.55600 | kr.55.56 |
| 50 | kr.4.26060 | kr.213.03 |
| 100 | kr.3.85090 | kr.385.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.14504 | kr.1,572.52 |
| 1.000 | kr.2.92269 | kr.2,922.69 |
| 1.500 | kr.2.81051 | kr.4,215.76 |
| 2.500 | kr.2.68542 | kr.6,713.55 |
| 3.500 | kr.2.61192 | kr.9,141.72 |
| 5.000 | kr.2.54088 | kr.12,704.40 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |

