



UVR1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-5910-1-ND - Cut Tape (CT) 493-5910-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.93880 | kr.46.94 |
| 100 | kr.0.82820 | kr.82.82 |
| 500 | kr.0.63644 | kr.318.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59780 | kr.597.80 |
| 2.000 | kr.0.53048 | kr.1,060.96 |
| 3.000 | kr.0.51901 | kr.1,557.03 |
| 5.000 | kr.0.48952 | kr.2,447.60 |
| 7.000 | kr.0.47217 | kr.3,305.19 |
| 10.000 | kr.0.45541 | kr.4,554.10 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

