



UVR1C103MHD | |
|---|---|
DigiKey Part Number | 493-1049-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C103MHD |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3925 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1C103MHD | Nichicon | 248 | 493-12400-ND | kr.19.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.47000 | kr.16.47 |
| 10 | kr.10.91600 | kr.109.16 |
| 50 | kr.8.59960 | kr.429.98 |
| 100 | kr.7.86830 | kr.786.83 |
| 500 | kr.6.61166 | kr.3,305.83 |
| 1.000 | kr.6.21623 | kr.6,216.23 |
| 2.500 | kr.5.79438 | kr.14,485.95 |
| 5.000 | kr.5.53756 | kr.27,687.80 |
| Unit Price without VAT: | kr.16.47000 |
|---|---|
| Unit Price with VAT: | kr.20.58750 |

